Part Details for HFB3G075150A by iNRCORE LLC
Overview of HFB3G075150A by iNRCORE LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for HFB3G075150A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HFB3G075150A
|
Avnet Americas | - Rail/Tube (Alt: HFB3G075150A) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
673-HFB3G075150A
|
Mouser Electronics | Audio Transformers / Signal Transformers | 0 |
|
$741.5100 / $798.5500 | Order Now |
Part Details for HFB3G075150A
HFB3G075150A CAD Models
HFB3G075150A Part Data Attributes
|
HFB3G075150A
iNRCORE LLC
Buy Now
Datasheet
|
Compare Parts:
HFB3G075150A
iNRCORE LLC
RF Transformer,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INRCORE LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks | |
Height | 22.86 mm | |
Insertion Loss | -1 dB | |
Length | 38.354 mm | |
Mounting Feature | CHASSIS MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Surface Mount | NO | |
Transformer Type | RF TRANSFORMER | |
Width | 28.956 mm |