Part Details for HFB143064-100 by Laird Performance Material
Overview of HFB143064-100 by Laird Performance Material
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HFB143064-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HFB143064-100
|
Avnet Americas | Ferrite Core, Cylindrical, 115 Ohm, 10 mm Length, 6.35 mm ID, 14.27 mm OD - Bulk (Alt: HFB143064-100) RoHS: Compliant Min Qty: 2112 Package Multiple: 1056 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3582 / $0.5335 | Buy Now |
DISTI #
875-HFB143064-100
|
Mouser Electronics | Ferrite Cable Cores 85ohms 300MHz 6.35mm Inside Dia. RoHS: Compliant | 2695 |
|
$0.5220 / $1.2400 | Buy Now |
DISTI #
70065376
|
RS | EMI Ferrite Cylindrical Core, Id .250In, 100 Ohms @300MHz, High Frequency | Laird Performance Materials HFB143064-100 RoHS: Not Compliant Min Qty: 1056 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9600 / $1.1300 | RFQ |
DISTI #
HFB143064-100
|
TTI | Ferrite Cable Cores 85ohms 300MHz 6.35mm Inside Dia. RoHS: Compliant pbFree: Pb-Free Min Qty: 2112 Package Multiple: 1056 Container: Each | Americas - 0 |
|
$0.3640 / $0.5070 | Buy Now |
DISTI #
HFB143064-100
|
Avnet Abacus | Ferrite Core, Cylindrical, 115 Ohm, 10 mm Length, 6.35 mm ID, 14.27 mm OD (Alt: HFB143064-100) RoHS: Compliant Min Qty: 2112 Package Multiple: 1056 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |