Part Details for HFB123049-000 by Laird, A DuPont Business
Overview of HFB123049-000 by Laird, A DuPont Business
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HFB123049-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
240-2269-ND
|
DigiKey | FERRITE CORE 50 OHM SOLID 4.88MM Min Qty: 5400 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2209 | Buy Now |
DISTI #
000000000002586339
|
Sager | Ferrite Cable Cores 50ohms 300MHz 4.88mm Inside Dia. Min Qty: 5000 | 0 |
|
$0.2115 / $0.2860 | Buy Now |