Part Details for HFB-170C by YAGEO Corporation
Overview of HFB-170C by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM7170CP-EVALZ | Analog Devices | Eval Board | |
LT1170CT#PBF | Analog Devices | 100kHz, 5A, 2.5A & 1.25A Hi Ef | |
LT1170CT#30PBF | Analog Devices | 100kHz, 5A, 2.5A & 1.25A Hi Ef |
Price & Stock for HFB-170C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-HFB-170C-ND
|
DigiKey | SMD TVS 170V 260V BOX Min Qty: 75 Lead time: 36 Weeks Container: Tray | Temporarily Out of Stock |
|
$12.1013 | Buy Now |
DISTI #
HFB-170C
|
Avnet Americas | Diode TVS Single Bi-Directional 130V 2-Pin Surface Mount Box - Boxed Product (Development Kits) (Alt: HFB-170C) RoHS: Compliant Min Qty: 750 Package Multiple: 75 Lead time: 18 Weeks, 0 Days Container: Box | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 75 Lead time: 14 Weeks Container: Box | 0Box |
|
$7.3300 | Buy Now |
DISTI #
HFB-170C
|
TTI | ESD Protection Diodes / TVS Diodes SMD TVS 170V 260V RoHS: Compliant pbFree: Pb-Free Min Qty: 750 Package Multiple: 75 Container: Box | Americas - 0 |
|
$12.1000 | Buy Now |
DISTI #
HFB-170C
|
Avnet Abacus | Diode TVS Single Bi-Directional 130V 2-Pin Surface Mount Box (Alt: HFB-170C) RoHS: Compliant Min Qty: 75 Package Multiple: 75 | Abacus - 0 |
|
Buy Now |
Part Details for HFB-170C
HFB-170C CAD Models
HFB-170C Part Data Attributes
|
HFB-170C
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
HFB-170C
YAGEO Corporation
Trans Voltage Suppressor Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 18 Weeks | |
Date Of Intro | 2018-11-26 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, FOAM: 25 | |
Breakdown Voltage-Min | 180 V | |
Clamping Voltage-Max | 260 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | S-XXSO-N2 | |
Non-rep Peak Rev Power Dis-Max | 1560000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 265 | |
Polarity | BIDIRECTIONAL | |
Reference Standard | IEC-61000-4-5 | |
Rep Pk Reverse Voltage-Max | 170 V | |
Reverse Current-Max | 20 µA | |
Reverse Test Voltage | 170 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | NO LEAD | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | 10 |