Part Details for HFA80A-F2Y by STMicroelectronics
Overview of HFA80A-F2Y by STMicroelectronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HFA80A-F2Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AM6321
|
Newark | Audio Power Amp, D, 4Ch, Lqfp-Ep-48 Rohs Compliant: Yes |Stmicroelectronics HFA80A-F2Y RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$4.5800 / $7.9100 | Buy Now |
DISTI #
497-HFA80A-F2Y-ND
|
DigiKey | 4 CHANNEL ANALOG INPUT CLASS-D A Min Qty: 1 Lead time: 99 Weeks Container: Tray |
200 In Stock |
|
$4.3368 / $9.9000 | Buy Now |
DISTI #
511-HFA80A-F2Y
|
Mouser Electronics | Audio Amplifiers 4 channel analog input class-D automotive audio amplifier Hi-Fi 2MHz switch freq RoHS: Compliant | 194 |
|
$6.1600 / $8.2600 | Buy Now |
|
STMicroelectronics | 4 channel analog input class-D automotive audio amplifier with Hi-Fi audio quality, advanced diagnostics and 2MHz switching frequency RoHS: Compliant Min Qty: 1 | 194 |
|
$4.5500 / $8.1000 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1500 Package Multiple: 1500 | 0 |
|
$4.4200 | Buy Now |