Part Details for HFA3925IA96 by Harris Semiconductor
Overview of HFA3925IA96 by Harris Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for HFA3925IA96
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-HFA3925IA96-ND
|
DigiKey | IC AMP 802.11 ISM 2.4GHZ 28SSOP Min Qty: 34 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
19951 In Stock |
|
$8.9800 | Buy Now |
|
Rochester Electronics | 2.4GHZ-2.5GHZ 250MILLIWATT POWER AMPLIFIER ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 19951 |
|
$7.7100 / $9.0700 | Buy Now |
Part Details for HFA3925IA96
HFA3925IA96 CAD Models
HFA3925IA96 Part Data Attributes
|
HFA3925IA96
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HFA3925IA96
Harris Semiconductor
Narrow Band Medium Power Amplifier, 2400MHz Min, 2500MHz Max, GAAS,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 23 dBm | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 28 | |
Operating Frequency-Max | 2500 MHz | |
Operating Frequency-Min | 2400 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SSOP28,.25 | |
Power Supplies | 5 V | |
RF/Microwave Device Type | NARROW BAND MEDIUM POWER | |
Supply Current-Max | 375 mA | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
VSWR-Max | 1.75 |