Part Details for HFA3925IA by Intersil Corporation
Overview of HFA3925IA by Intersil Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for HFA3925IA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | 2.4GHz - 2.5GHz 250mW Power Amplifier | 1640 |
|
RFQ |
Part Details for HFA3925IA
HFA3925IA CAD Models
HFA3925IA Part Data Attributes:
|
HFA3925IA
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HFA3925IA
Intersil Corporation
2400MHz - 2500MHz RF/MICROWAVE NARROW BAND MEDIUM POWER AMPLIFIER, SSOP, 28PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Package Description | SSOP, 28PIN | |
Reach Compliance Code | not_compliant | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 27 dB | |
Input Power-Max (CW) | 23 dBm | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 28 | |
Operating Frequency-Max | 2500 MHz | |
Operating Frequency-Min | 2400 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SSOP28,.25 | |
Power Supplies | 5 V | |
RF/Microwave Device Type | NARROW BAND MEDIUM POWER | |
Supply Current-Max | 375 mA | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
VSWR-Max | 1.75 |
Alternate Parts for HFA3925IA
This table gives cross-reference parts and alternative options found for HFA3925IA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HFA3925IA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HFA3925IA | Narrow Band Medium Power Amplifier, 2400MHz Min, 2500MHz Max, GAAS, | Harris Semiconductor | HFA3925IA vs HFA3925IA |
HFA3925IA96 | Narrow Band Medium Power Amplifier, 2400MHz Min, 2500MHz Max, GAAS, | Harris Semiconductor | HFA3925IA vs HFA3925IA96 |