Part Details for HFA3925 by Harris Semiconductor
Overview of HFA3925 by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for HFA3925
HFA3925 CAD Models
HFA3925 Part Data Attributes
|
HFA3925
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HFA3925
Harris Semiconductor
Wide Band Low Power Amplifier, 2400MHz Min, 2483.5MHz Max,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
Construction | COMPONENT | |
Operating Frequency-Max | 2483.5 MHz | |
Operating Frequency-Min | 2400 MHz | |
RF/Microwave Device Type | WIDE BAND LOW POWER |