Part Details for HFA3861BIN by Intersil Corporation
Overview of HFA3861BIN by Intersil Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Transportation and Logistics
Healthcare
Telecommunications
Automotive
Price & Stock for HFA3861BIN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NexGen Digital | 1301 |
|
RFQ |
Part Details for HFA3861BIN
HFA3861BIN CAD Models
HFA3861BIN Part Data Attributes:
|
HFA3861BIN
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HFA3861BIN
Intersil Corporation
TELECOM, CELLULAR, BASEBAND CIRCUIT, PQFP64, 10 X 10 MM, PLASTIC, MS-026ACD, TQFP-64
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | QFP | |
Package Description | 10 X 10 MM, PLASTIC, MS-026ACD, TQFP-64 | |
Pin Count | 64 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e0 | |
Length | 10 mm | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP64,.47SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Telecom IC Type | BASEBAND CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm |
Alternate Parts for HFA3861BIN
This table gives cross-reference parts and alternative options found for HFA3861BIN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HFA3861BIN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HFA3861AIN96 | TELECOM, CELLULAR, BASEBAND CIRCUIT, PQFP64, 10 X 10 MM, PLASTIC, MS-026ACD, TQFP-64 | Intersil Corporation | HFA3861BIN vs HFA3861AIN96 |
HFA3861AIN | TELECOM, CELLULAR, BASEBAND CIRCUIT, PQFP64, 10 X 10 MM, PLASTIC, MS-026ACD, TQFP-64 | Intersil Corporation | HFA3861BIN vs HFA3861AIN |
HFA3861BIN96 | TELECOM, CELLULAR, BASEBAND CIRCUIT, PQFP64, 10 X 10 MM, PLASTIC, MS-026ACD, TQFP-64 | Intersil Corporation | HFA3861BIN vs HFA3861BIN96 |