Part Details for HFA3726IN96 by Harris Semiconductor
Overview of HFA3726IN96 by Harris Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HFA3726IN96
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-HFA3726IN96-ND
|
DigiKey | QUADRATURE IF MODULATOR/DEMOD Min Qty: 25 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
9155 In Stock |
|
$12.0700 | Buy Now |
|
Rochester Electronics | 400MHZ QUADRATURE IF MODULATOR/DEMODULATOR ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1500 |
|
$9.8700 / $11.6100 | Buy Now |
Part Details for HFA3726IN96
HFA3726IN96 CAD Models
HFA3726IN96 Part Data Attributes
|
HFA3726IN96
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HFA3726IN96
Harris Semiconductor
Modulator/Demodulator, Quadraphase, 10MHz Min, 400MHz Max
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Input Power-Max (CW) | -15 dBm | |
Modulation Technique | QUADRAPHASE | |
Operating Frequency-Max | 400 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | MODULATOR/DEMODULATOR |
Alternate Parts for HFA3726IN96
This table gives cross-reference parts and alternative options found for HFA3726IN96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HFA3726IN96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HFA3726IN96 | Rochester Electronics LLC | Check for Price | Modulator/Demodulator, Quadraphase, 10MHz Min, 400MHz Max | HFA3726IN96 vs HFA3726IN96 |
HFA3726IN | Harris Semiconductor | Check for Price | Modulator/Demodulator, Quadraphase, 10MHz Min, 400MHz Max | HFA3726IN96 vs HFA3726IN |