Part Details for HFA3724IN by Intersil Corporation
Results Overview of HFA3724IN by Intersil Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HFA3724IN Information
HFA3724IN by Intersil Corporation is an RF/Microwave Modulator/Demodulator.
RF/Microwave Modulator/Demodulators are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for HFA3724IN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 400MHZ QUADRATURE IF MODULATOR/DEMODULATOR ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 790 |
|
$29.5100 / $34.7200 | Buy Now |
Part Details for HFA3724IN
HFA3724IN CAD Models
HFA3724IN Part Data Attributes
|
HFA3724IN
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HFA3724IN
Intersil Corporation
10MHz - 400MHz RF/MICROWAVE QPSK MODEM, PLASTIC, MS-026BEC, TQFP-80
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Package Description | PLASTIC, MS-026BEC, TQFP-80 | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 4 Weeks | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
JESD-609 Code | e0 | |
Modulation Technique | QPSK | |
Operating Frequency-Max | 400 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | MODULATOR/DEMODULATOR | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for HFA3724IN
This table gives cross-reference parts and alternative options found for HFA3724IN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HFA3724IN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HFA3724IN96 | Rochester Electronics LLC | Check for Price | Modulator/Demodulator | HFA3724IN vs HFA3724IN96 |
HFA3724IN96 | Intersil Corporation | Check for Price | 10MHz - 400MHz RF/MICROWAVE QPSK MODEM, PLASTIC, MS-026BEC, TQFP-80 | HFA3724IN vs HFA3724IN96 |