Part Details for HFA3661IA by Harris Semiconductor
Overview of HFA3661IA by Harris Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Computing and Data Storage
Transportation and Logistics
Healthcare
Medical Imaging
Telecommunications
Price & Stock for HFA3661IA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-HFA3661IA-ND
|
DigiKey | 2GHZ TO 2.7GHZ DOWNCONVERTER Min Qty: 59 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
93 In Stock |
|
$5.1000 | Buy Now |
|
Rochester Electronics | 2GHZ TO 2.7GHZ DOWNCONVERTER ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 93 |
|
$4.3700 / $5.1400 | Buy Now |
Part Details for HFA3661IA
HFA3661IA CAD Models
HFA3661IA Part Data Attributes:
|
HFA3661IA
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HFA3661IA
Harris Semiconductor
RF and Baseband Circuit
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Qualification Status | Not Qualified | |
Telecom IC Type | RF AND BASEBAND CIRCUIT | |
Terminal Finish | TIN LEAD |
Alternate Parts for HFA3661IA
This table gives cross-reference parts and alternative options found for HFA3661IA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HFA3661IA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HFA3661IA96 | TELECOM, CELLULAR, RF AND BASEBAND CIRCUIT | Intersil Corporation | HFA3661IA vs HFA3661IA96 |
HFA3661IA96 | RF and Baseband Circuit | Harris Semiconductor | HFA3661IA vs HFA3661IA96 |