Part Details for HFA3624IA by Intersil Corporation
Overview of HFA3624IA by Intersil Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for HFA3624IA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-HFA3624IA-600010-ND
|
DigiKey | 2.4GHZ UP/OWN CONVERTER Min Qty: 20 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1608 In Stock |
|
$15.5200 | Buy Now |
|
Rochester Electronics | 2.4GHZ UP/OWN CONVERTER ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1608 |
|
$13.3200 / $15.6600 | Buy Now |
|
Chip1Cloud | 2.4GHz Up/Down Converter | 25000 |
|
RFQ |
Part Details for HFA3624IA
HFA3624IA CAD Models
HFA3624IA Part Data Attributes:
|
HFA3624IA
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HFA3624IA
Intersil Corporation
2400MHz - 2500MHz RF/MICROWAVE UP/DOWN CONVERTER, PLASTIC, SSOP-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Package Description | PLASTIC, SSOP-28 | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 4 Weeks | |
Additional Feature | LOW NOISE | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Down Conversion Gain-Min | 4 dB | |
IF Frequency-Max | 400 MHz | |
IF Frequency-Min | 10 MHz | |
JESD-609 Code | e0 | |
LO Tunable | NO | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SSOP28,.25 | |
Power Supplies | 3/5 V | |
RF Input Frequency-Max | 2500 MHz | |
RF Input Frequency-Min | 2400 MHz | |
RF Output Frequency-Max | 2500 MHz | |
RF Output Frequency-Min | 2400 MHz | |
RF/Microwave Device Type | UP/DOWN CONVERTER | |
Supply Current-Max | 50 mA | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Up Conversion Gain-Min | -6 dB | |
VSWR-Max | 2 |
Alternate Parts for HFA3624IA
This table gives cross-reference parts and alternative options found for HFA3624IA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HFA3624IA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HFA3624IA96 | Up/Down Converter, 2400MHz Min, 2500MHz Max, BIPolar | Harris Semiconductor | HFA3624IA vs HFA3624IA96 |
HFA3624IA | Up/Down Converter, 2400MHz Min, 2500MHz Max, BIPolar | Harris Semiconductor | HFA3624IA vs HFA3624IA |