Part Details for HFA3624 by Intersil Corporation
Overview of HFA3624 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for HFA3624
HFA3624 CAD Models
HFA3624 Part Data Attributes:
|
HFA3624
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HFA3624
Intersil Corporation
2400MHz - 2483.5MHz RF/MICROWAVE UP/DOWN CONVERTER, 18dBm OUTPUT POWER-MAX
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
IF Frequency-Max | 400 MHz | |
IF Frequency-Min | 10 MHz | |
LO Tunable | NO | |
Noise Figure-Max | 6.8 dB | |
Output Power-Max | 18 dBm | |
RF Input Frequency-Max | 2483.5 MHz | |
RF Input Frequency-Min | 2400 MHz | |
RF Output Frequency-Max | 2483.5 MHz | |
RF Output Frequency-Min | 2400 MHz | |
RF/Microwave Device Type | UP/DOWN CONVERTER |