Part Details for HFA3624 by Harris Semiconductor
Overview of HFA3624 by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for HFA3624
HFA3624 CAD Models
HFA3624 Part Data Attributes:
|
HFA3624
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HFA3624
Harris Semiconductor
Up/Down Converter, 2400MHz Min, 2483.5MHz Max, 18dBm Output Power-Max
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
IF Frequency-Max | 400 MHz | |
IF Frequency-Min | 10 MHz | |
LO Tunable | NO | |
Noise Figure-Max | 6.8 dB | |
Output Power-Max | 18 dBm | |
RF Input Frequency-Max | 2483.5 MHz | |
RF Input Frequency-Min | 2400 MHz | |
RF Output Frequency-Max | 2483.5 MHz | |
RF Output Frequency-Min | 2400 MHz | |
RF/Microwave Device Type | UP/DOWN CONVERTER |