Part Details for HFA3524IA96 by Intersil Corporation
Overview of HFA3524IA96 by Intersil Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Price & Stock for HFA3524IA96
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | PRISM Chipset, Dual Frequency Synthesizer- 2.4Ghz/600Mhz, BiCMOS, PDSO20 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 86245 |
|
$12.6500 / $14.8800 | Buy Now |
Part Details for HFA3524IA96
HFA3524IA96 CAD Models
HFA3524IA96 Part Data Attributes
|
HFA3524IA96
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HFA3524IA96
Intersil Corporation
PLL FREQUENCY SYNTHESIZER, 2500MHz, PDSO20, TSSOP-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | TSSOP | |
Package Description | TSSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | SELECTALBE 32/33 OR 64/65 PRESCALER FOR RF SYNTHESIZER & 8/9 OR 16/17 PRESCALER FOR IF SYNTHESIZER | |
Analog IC - Other Type | PLL FREQUENCY SYNTHESIZER | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 6.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for HFA3524IA96
This table gives cross-reference parts and alternative options found for HFA3524IA96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HFA3524IA96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMX2330LSLB | IC PLL FREQUENCY SYNTHESIZER, 2500 MHz, QCC24, CSP-24, PLL or Frequency Synthesis Circuit | National Semiconductor Corporation | HFA3524IA96 vs LMX2330LSLB |
LMX2330USLB | IC PLL FREQUENCY SYNTHESIZER, 2500 MHz, PQCC24, PLASTIC, CSP-24, PLL or Frequency Synthesis Circuit | National Semiconductor Corporation | HFA3524IA96 vs LMX2330USLB |
LMX2330UTM/NOPB | PLL FREQUENCY SYNTHESIZER, 2500MHz, PDSO20, 0.173 INCH, PLASTIC, TSSOP-20 | Texas Instruments | HFA3524IA96 vs LMX2330UTM/NOPB |
LMX2330LSLB | PLL FREQUENCY SYNTHESIZER, 2500MHz, QCC24, CSP-24 | Texas Instruments | HFA3524IA96 vs LMX2330LSLB |
LMX2330TM | IC PLL FREQUENCY SYNTHESIZER, 2500 MHz, PDSO20, 0.173 INCH, TSSOP-20, PLL or Frequency Synthesis Circuit | National Semiconductor Corporation | HFA3524IA96 vs LMX2330TM |
LMX2330TMX | PLL FREQUENCY SYNTHESIZER, 2500MHz, PDSO20, 0.173 INCH, TSSOP-20 | Texas Instruments | HFA3524IA96 vs LMX2330TMX |
HFA3524IA | PLL Frequency Synthesizer, BICMOS, PDSO20 | Harris Semiconductor | HFA3524IA96 vs HFA3524IA |