Part Details for HFA3101BZ96 by Intersil Corporation
Overview of HFA3101BZ96 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HFA3101BZ96 | Renesas Electronics Corporation | Gilbert Cell UHF Transistor Array |
Part Details for HFA3101BZ96
HFA3101BZ96 CAD Models
HFA3101BZ96 Part Data Attributes
|
HFA3101BZ96
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HFA3101BZ96
Intersil Corporation
Gilbert Cell UHF Transistor Array; SOIC8; Temp Range: -40° to 85°C
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SOIC | |
Package Description | SMALL OUTLINE, R-PDSO-G8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 26 Weeks | |
Collector Current-Max (IC) | 0.03 A | |
Collector-Emitter Voltage-Max | 8 V | |
Configuration | COMPLEX | |
DC Current Gain-Min (hFE) | 40 | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 6 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 10000 MHz |
Alternate Parts for HFA3101BZ96
This table gives cross-reference parts and alternative options found for HFA3101BZ96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HFA3101BZ96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HFA3101B96 | Harris Semiconductor | Check for Price | RF Small Signal Bipolar Transistor, 0.03A I(C), 6-Element, Ultra High Frequency Band, Silicon, NPN, MS-012AA, MS-012AA, 8 PIN | HFA3101BZ96 vs HFA3101B96 |
HFA3101BZ | Intersil Corporation | Check for Price | Gilbert Cell UHF Transistor Array; SOIC8; Temp Range: -40° to 85°C | HFA3101BZ96 vs HFA3101BZ |
HFA3101B96 | Intersil Corporation | Check for Price | 6 CHANNEL, UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, SOIC-8 | HFA3101BZ96 vs HFA3101B96 |
HFA3101B | Intersil Corporation | Check for Price | 6 CHANNEL, UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, SOIC-8 | HFA3101BZ96 vs HFA3101B |