Part Details for HFA30TA60CS by International Rectifier
Overview of HFA30TA60CS by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for HFA30TA60CS
HFA30TA60CS CAD Models
HFA30TA60CS Part Data Attributes
|
HFA30TA60CS
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
HFA30TA60CS
International Rectifier
Rectifier Diode, 1 Phase, 2 Element, 15A, 600V V(RRM), Silicon, D2PAK-3
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | TO-263 | |
Package Description | D2PAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW POWER LOSS, LOW NOISE | |
Application | ULTRA FAST SOFT RECOVERY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 2 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 0.06 µs | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for HFA30TA60CS
This table gives cross-reference parts and alternative options found for HFA30TA60CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HFA30TA60CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HFA30TA60CSTRR | Rectifier Diode, 1 Phase, 1 Element, 30A, Silicon, | International Rectifier | HFA30TA60CS vs HFA30TA60CSTRR |
VS-HFA30TA60CSPBF | Rectifier Diode, 1 Phase, 2 Element, 15A, 600V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Vishay Semiconductors | HFA30TA60CS vs VS-HFA30TA60CSPBF |
HFA30TA60CSTRLPBF | Rectifier Diode, 1 Phase, 1 Element, 30A, Silicon | International Rectifier | HFA30TA60CS vs HFA30TA60CSTRLPBF |
HFA30TA60CSTRRPBF | Rectifier Diode, 1 Phase, 1 Element, 30A, Silicon | International Rectifier | HFA30TA60CS vs HFA30TA60CSTRRPBF |
HFA30TA60CSPBF | Rectifier Diode, 1 Phase, 2 Element, 15A, 600V V(RRM), Silicon, D2PAK-3 | International Rectifier | HFA30TA60CS vs HFA30TA60CSPBF |