Part Details for HFA3046BZ by Intersil Corporation
Results Overview of HFA3046BZ by Intersil Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HFA3046BZ Information
HFA3046BZ by Intersil Corporation is an RF Small Signal Bipolar Transistor.
RF Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for HFA3046BZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | Ultra High Frequency Transistor Array RF Small Signal Bipolar Transistor, 5-Element, Ultra High Freq... more RoHS: Compliant ECCN: EAR99 |
|
|
RFQ | |
|
New Advantage Corporation | Single-Ended Multiplexer, 3Func,2Channel,CMOS,PDSO16 RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 500 |
|
$11.7900 | Buy Now |
|
Vyrian | Transistors | 1658 |
|
RFQ |
Part Details for HFA3046BZ
HFA3046BZ CAD Models
HFA3046BZ Part Data Attributes
|
HFA3046BZ
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HFA3046BZ
Intersil Corporation
5 CHANNEL, UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, MS-012AB, ROHS COMPLIANT, PLASTIC, SOIC-14
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SOIC | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 26 Weeks | |
Additional Feature | LOW NOISE | |
Collector Current-Max (IC) | 0.037 A | |
Collector-Emitter Voltage-Max | 8 V | |
Configuration | COMPLEX | |
DC Current Gain-Min (hFE) | 40 | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JEDEC-95 Code | MS-012AB | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of Elements | 5 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 8000 MHz |
Alternate Parts for HFA3046BZ
This table gives cross-reference parts and alternative options found for HFA3046BZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HFA3046BZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UPA103G | California Eastern Laboratories (CEL) | Check for Price | RF Small Signal Bipolar Transistor, 0.04A I(C), 5-Element, X Band, Silicon, NPN | HFA3046BZ vs UPA103G |
HFA3046B | Intersil Corporation | Check for Price | 5 CHANNEL, UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, MS-012-AB, MS-012AB, 14 PIN | HFA3046BZ vs HFA3046B |