Part Details for HFA16TA60CSTRR by Vishay Intertechnologies
Results Overview of HFA16TA60CSTRR by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HFA16TA60CSTRR Information
HFA16TA60CSTRR by Vishay Intertechnologies is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for HFA16TA60CSTRR
HFA16TA60CSTRR CAD Models
HFA16TA60CSTRR Part Data Attributes
|
HFA16TA60CSTRR
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
HFA16TA60CSTRR
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 16A, 600V V(RRM), Silicon,
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
JESD-30 Code | R-PSSO-G2 | |
Non-rep Pk Forward Current-Max | 60 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 16 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 0.055 µs | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for HFA16TA60CSTRR
This table gives cross-reference parts and alternative options found for HFA16TA60CSTRR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HFA16TA60CSTRR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
VS-HFA16TA60CSR-M3 | Vishay Intertechnologies | Check for Price | Rectifier Diode, 1 Phase, 2 Element, 8A, 600V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | HFA16TA60CSTRR vs VS-HFA16TA60CSR-M3 |
HFA16TA60CSTRR Frequently Asked Questions (FAQ)
-
The recommended PCB footprint for the HFA16TA60CSTRR is a rectangular pad with a minimum size of 2.5mm x 1.5mm, with a 0.5mm radius corner and a 0.3mm spacing between pads.
-
To ensure reliable soldering, use a soldering iron with a temperature range of 250°C to 260°C, and apply a solder flux with a moderate activity level. Avoid using excessive solder or flux, and ensure the component is properly aligned on the PCB.
-
The maximum allowed voltage derating for the HFA16TA60CSTRR is 80% of the rated voltage, which is 48V. Therefore, the maximum allowed voltage derating is 38.4V.
-
While the HFA16TA60CSTRR is primarily designed for low-frequency applications, it can be used in high-frequency applications up to 100kHz. However, the device's performance may degrade, and additional considerations such as parasitic inductance and capacitance should be taken into account.
-
To handle the HFA16TA60CSTRR's thermal management, ensure good thermal conductivity between the device and the PCB, use a heat sink if necessary, and avoid exposing the device to high ambient temperatures. The maximum junction temperature is 150°C.