Part Details for HFA15TB60STRLPBF by International Rectifier
Overview of HFA15TB60STRLPBF by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HFA15TB60STRLPBF
HFA15TB60STRLPBF CAD Models
HFA15TB60STRLPBF Part Data Attributes
|
HFA15TB60STRLPBF
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
HFA15TB60STRLPBF
International Rectifier
Rectifier Diode, 1 Phase, 1 Element, 15A, Silicon, D2PAK-3
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | TO-263 | |
Package Description | R-PSSO-G2 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW NOISE | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.06 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for HFA15TB60STRLPBF
This table gives cross-reference parts and alternative options found for HFA15TB60STRLPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HFA15TB60STRLPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HFA15TB60S | Rectifier Diode, 1 Phase, 1 Element, 15A, 600V V(RRM), Silicon, TO-263AB, D2PAK-3 | International Rectifier | HFA15TB60STRLPBF vs HFA15TB60S |
HFA15TB60STRR | Rectifier Diode, 1 Phase, 1 Element, 15A, 600V V(RRM), Silicon, D2PAK-3 | International Rectifier | HFA15TB60STRLPBF vs HFA15TB60STRR |