Part Details for HFA150066-0A2 by Laird Performance Material
Results Overview of HFA150066-0A2 by Laird Performance Material
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HFA150066-0A2 Information
HFA150066-0A2 by Laird Performance Material is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for HFA150066-0A2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HFA150066-0A2
|
Avnet Americas | Split Core Ferrite, 6.6 mm, 300 MHz, 2 GHz, 350 Ohm - Bulk (Alt: HFA150066-0A2) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk |
480 |
|
$1.9568 / $2.0831 | Buy Now |
DISTI #
875-HFA150066-0A2
|
Mouser Electronics | Ferrite Clamp On Cores 274ohms 300MHz 7.05mm Inside Slot RoHS: Compliant | 1367 |
|
$1.9700 / $4.4400 | Buy Now |
DISTI #
70065411
|
RS | EMI Ferrite Split Snap-On Core, Max I.D., 0.260In, 274 Ohms @300MHz, High Freq | Laird Performance M... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 91 |
|
$3.3500 / $4.4600 | Buy Now |
DISTI #
HFA150066-0A2
|
TTI | Ferrite Clamp On Cores 274ohms 300MHz 7.05mm Inside Slot RoHS: Compliant Min Qty: 240 Package Multiple: 240 Container: Each |
Americas - 8160 In Stock |
|
$1.9300 / $2.0100 | Buy Now |
DISTI #
HFA150066-0A2
|
Avnet Abacus | (Alt: HFA150066-0A2) RoHS: Compliant Min Qty: 480 Package Multiple: 240 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for HFA150066-0A2
HFA150066-0A2 CAD Models
HFA150066-0A2 Part Data Attributes
|
HFA150066-0A2
Laird Performance Material
Buy Now
|
Compare Parts:
HFA150066-0A2
Laird Performance Material
Select a part to compare: |
Samacsys Manufacturer | Laird Performance Materials |