Part Details for HFA1112MJ/883 by Harris Semiconductor
Overview of HFA1112MJ/883 by Harris Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for HFA1112MJ/883
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-HFA1112MJ/883-ND
|
DigiKey | IC BUFFER 1 CIRCUIT 8CERDIP Min Qty: 18 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1393 In Stock |
|
$17.4600 | Buy Now |
|
Rochester Electronics | HFA1112 - ULTRA HIGH SPEED PROGRAMMABLE GAIN BUFFER AMPLIFIER ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 27 |
|
$14.9900 / $17.6300 | Buy Now |
Part Details for HFA1112MJ/883
HFA1112MJ/883 CAD Models
HFA1112MJ/883 Part Data Attributes
|
HFA1112MJ/883
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HFA1112MJ/883
Harris Semiconductor
Buffer Amplifier, 1 Func, BIPolar, CDIP8
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP-8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | BUFFER | |
Bandwidth (3dB)-Nom | 850 MHz | |
Bias Current-Max (IIB) @25C | 35 µA | |
Input Offset Voltage-Max | 35000 µV | |
JESD-30 Code | R-CDIP-T8 | |
JESD-609 Code | e0 | |
Neg Supply Voltage Limit-Max | -6 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Supply Current-Max | 33 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |