Diodes
HFA06TB120S
Description: Rectifier Diode, Avalanche, 1 Phase, 1 Element, 8A, 1200V V(RRM), Silicon, D2PAK-3

Overview of HFA06TB120S by International Rectifier

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Automotive

CAD Models for HFA06TB120S by International Rectifier
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HFA06TB120S by International Rectifier

HFA06TB120S
International Rectifier
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTERNATIONAL RECTIFIER CORP
Part Package Code
TO-263
Package Description
D2PAK-3
Pin Count
3
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
LOW NOISE
Application
ULTRA FAST SOFT RECOVERY
Case Connection
CATHODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
3.9 V
JESD-30 Code
R-PSSO-G2
JESD-609 Code
e0
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
80 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Output Current-Max
8 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
225
Power Dissipation-Max
62.5 W
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
1200 V
Reverse Current-Max
5 µA
Reverse Recovery Time-Max
0.08 µs
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. HFA06TB120S
    International Rectifier
    Rectifier Diode, Avalanche, 1 Phase, 1 Element, 8A, 1200V V(RRM), Silicon, D2PAK-3
    VS

Alternate Parts for HFA06TB120S

This table gives cross-reference parts and alternative options found for HFA06TB120S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HFA06TB120S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HFA06TB120STRLPBF Rectifier Diode, Avalanche, 1 Phase, 1 Element, 8A, Silicon, D2PAK-3 International Rectifier HFA06TB120S vs HFA06TB120STRLPBF
HFA06TB120STRRPBF Rectifier Diode, Avalanche, 1 Phase, 1 Element, 8A, Silicon, D2PAK-3 International Rectifier HFA06TB120S vs HFA06TB120STRRPBF
HFA06TB120SPBF Rectifier Diode, Avalanche, 1 Phase, 1 Element, 8A, 1200V V(RRM), Silicon, D2PAK-3 International Rectifier HFA06TB120S vs HFA06TB120SPBF
Part Number Description Manufacturer Compare
HFA06TB120STRLPBF Rectifier Diode, Avalanche, 1 Phase, 1 Element, 8A, Silicon, D2PAK-3 International Rectifier HFA06TB120S vs HFA06TB120STRLPBF
HFA06TB120SPBF Rectifier Diode, Avalanche, 1 Phase, 1 Element, 8A, 1200V V(RRM), Silicon, D2PAK-3 International Rectifier HFA06TB120S vs HFA06TB120SPBF
HFA06TB120STRL Rectifier Diode, Avalanche, 1 Phase, 1 Element, 8A, 1200V V(RRM), Silicon, D2PAK-3 International Rectifier HFA06TB120S vs HFA06TB120STRL

Related Parts for HFA06TB120S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HFA06TB120S by International Rectifier.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HFA06TB120S by International Rectifier

Select Manufacturer
Which Manufacturer of HFA06TB120S would you like to use for your alert(s)?
  • Please alert me when HFA06TB120S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HFA06TB120S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HFA06TB120S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HFA06TB120S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HFA06TB120S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HFA06TB120S by International Rectifier

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: