Part Details for HFA-460L by YAGEO Corporation
Overview of HFA-460L by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Price & Stock for HFA-460L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-HFA-460L-ND
|
DigiKey | AXIAL LEADED TVS 460V 770V BUL Min Qty: 80 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.6585 | Buy Now |
DISTI #
HFA-460L
|
Avnet Americas | Transient Voltage Suppressor Bi-Directional 460V 3KA 2-Pin Through Hole - Bulk (Alt: HFA-460L) RoHS: Compliant Min Qty: 800 Package Multiple: 80 Container: Bulk | 0 |
|
RFQ | |
DISTI #
603-HFA-460L
|
Mouser Electronics | ESD Suppressors / TVS Diodes BID Wkg460V 1CH SMD Bkdn500V RoHS: Compliant | 0 |
|
$27.5100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 80 Container: Bulk | 0Bulk |
|
$13.4900 | Buy Now |
DISTI #
HFA-460L
|
TTI | ESD Suppressors / TVS Diodes BID Wkg460V 1CH SMD Bkdn500V RoHS: Compliant pbFree: Pb-Free Min Qty: 800 Package Multiple: 80 Container: Bulk | Americas - 0 |
|
$12.9800 | Buy Now |
DISTI #
HFA-460L
|
Avnet Americas | Transient Voltage Suppressor Bi-Directional 460V 3KA 2-Pin Through Hole - Bulk (Alt: HFA-460L) RoHS: Compliant Min Qty: 800 Package Multiple: 80 Container: Bulk | 0 |
|
RFQ | |
|
Ozdisan Elektronik | DIODE TVS 30000W 460V AXIAL THT | 0 |
|
$24.2726 / $25.9717 | RFQ |
Part Details for HFA-460L
HFA-460L CAD Models
HFA-460L Part Data Attributes:
|
HFA-460L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
HFA-460L
YAGEO Corporation
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2018-11-08 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, SKIN: 20 | |
Breakdown Voltage-Min | 500 V | |
Clamping Voltage-Max | 770 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-P(NULL)-T2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 2310000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Peak Reflow Temperature (Cel) | 265 | |
Polarity | BIDIRECTIONAL | |
Reference Standard | IEC-61000-4-5 | |
Rep Pk Reverse Voltage-Max | 460 V | |
Reverse Current-Max | 20 µA | |
Reverse Test Voltage | 460 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | THROUGH-HOLE | |
Time@Peak Reflow Temperature-Max (s) | 10 |