Part Details for HFA-066L by YAGEO Corporation
Overview of HFA-066L by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Audio and Video Systems
Price & Stock for HFA-066L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-HFA-066L-ND
|
DigiKey | AXIAL LEADED TVS 66V 120V BULK Min Qty: 80 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.8070 | Buy Now |
DISTI #
HFA-066L
|
Avnet Americas | Diode TVS Single Bi-Directional 45V 2-Pin Radial Leaded Box - Bulk (Alt: HFA-066L) RoHS: Compliant Min Qty: 800 Package Multiple: 80 Container: Bulk | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 80 Lead time: 14 Weeks Container: Bulk | 0Bulk |
|
$4.7300 | Buy Now |
DISTI #
HFA-066L
|
TTI | ESD Protection Diodes / TVS Diodes AXIAL LEADED TVS 66V 120V RoHS: Compliant pbFree: Pb-Free Min Qty: 800 Package Multiple: 80 Container: Bulk | Americas - 0 |
|
$6.0600 | Buy Now |
|
Ozdisan Elektronik | DIODE TVS 30000W 66V AXIAL THT | 0 |
|
$8.3726 / $9.2099 | RFQ |
Part Details for HFA-066L
HFA-066L CAD Models
HFA-066L Part Data Attributes
|
HFA-066L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
HFA-066L
YAGEO Corporation
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2018-11-08 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, SKIN: 20 | |
Breakdown Voltage-Min | 70 V | |
Clamping Voltage-Max | 120 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-P(NULL)-T2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 360000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Peak Reflow Temperature (Cel) | 265 | |
Polarity | BIDIRECTIONAL | |
Reference Standard | IEC-61000-4-5 | |
Rep Pk Reverse Voltage-Max | 66 V | |
Reverse Current-Max | 20 µA | |
Reverse Test Voltage | 66 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | THROUGH-HOLE | |
Time@Peak Reflow Temperature-Max (s) | 10 |