Part Details for HFA-020C by YAGEO Corporation
Overview of HFA-020C by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Price & Stock for HFA-020C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-HFA-020C-ND
|
DigiKey | SMD TVS 20V 90V BOX Min Qty: 75 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.2265 | Buy Now |
DISTI #
HFA-020C
|
Avnet Americas | Diode TVS Single Bi-Directional 14V 2-Pin Surface Mount Box - Boxed Product (Development Kits) (Alt: HFA-020C) RoHS: Compliant Min Qty: 750 Package Multiple: 75 Container: Box | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 75 Container: Box | 0Box |
|
$1.5900 | Buy Now |
DISTI #
HFA-020C
|
TTI | ESD Suppressors / TVS Diodes SMD TVS 20V 90V RoHS: Compliant pbFree: Pb-Free Min Qty: 750 Package Multiple: 75 Container: Box | Americas - 0 |
|
$2.1000 | Buy Now |
|
Ozdisan Elektronik | DIODE TVS 30000W 20V SMT | 0 |
|
$2.8473 / $3.1320 | RFQ |
Part Details for HFA-020C
HFA-020C CAD Models
HFA-020C Part Data Attributes:
|
HFA-020C
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
HFA-020C
YAGEO Corporation
Trans Voltage Suppressor Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2018-11-26 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, FOAM: 25 | |
Breakdown Voltage-Min | 22 V | |
Clamping Voltage-Max | 90 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | S-XXSO-N2 | |
Non-rep Peak Rev Power Dis-Max | 270000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 265 | |
Polarity | BIDIRECTIONAL | |
Reference Standard | IEC-61000-4-5 | |
Rep Pk Reverse Voltage-Max | 20 V | |
Reverse Current-Max | 20 µA | |
Reverse Test Voltage | 20 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | NO LEAD | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | 10 |