Part Details for HF94F-13A277-2(257) by Xiamen Hongfa Electroacoustic Co.,Ltd.
Overview of HF94F-13A277-2(257) by Xiamen Hongfa Electroacoustic Co.,Ltd.
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HF94F-13A277-2(257)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72209768
|
RS | Pwr Relay, 277VAC Coil, 18Amp, 1 Form A and B Contact, QC, HF94F Series | Hongfa HF94F-13A277-2(257) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$18.3300 | RFQ |
|
Onlinecomponents.com | Relay - 277Vac - SPST-NO/SPST-NC - 18A @ 277Vac RoHS: Compliant | 0 |
|
$6.0000 / $93.6100 | Buy Now |