Part Details for HF70ACC635050-TL by TDK Corporation
Results Overview of HF70ACC635050-TL by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HF70ACC635050-TL Information
HF70ACC635050-TL by TDK Corporation is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for HF70ACC635050-TL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HF70ACC635050-TL
|
Avnet Abacus | TDKHF70ACC635050TL (Alt: HF70ACC635050-TL) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
HF70ACC635050-TL
|
Avnet Abacus | CER RAD 25mm P 1500pF C0G 5 100v (Alt: HF70ACC635050-TL) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 112 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
HF70ACC635050-TL
|
Avnet Abacus | CER RAD 25mm P 47nF X7R 10 50v (Alt: HF70ACC635050-TL) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 112 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for HF70ACC635050-TL
HF70ACC635050-TL CAD Models
HF70ACC635050-TL Part Data Attributes
|
HF70ACC635050-TL
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
HF70ACC635050-TL
TDK Corporation
Ferrite Chip, 1 Function(s), 3A, ROHS COMPLIANT, SMD, 2 PIN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | 2520 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 |