Part Details for HF659/15SF-275 by 3M Interconnect
Overview of HF659/15SF-275 by 3M Interconnect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L177DFA15SF179A | Amphenol Communications Solutions | Dsub, Machined Pin 7.5A, Straight Wire Wrap, Cnt Length=13mm (0.512in), Turns=3, 15 Socket, Bright Tin Shell, 0.76m (30 in) Gold, 3.1mm (0.122in) Clear Hole | |
L77DA15SF179 | Amphenol Communications Solutions | Dsub, Machined Pin 7.5A, Straight Wire Wrap, Cnt Length=9.6mm (0.378in), Turns=2, 15 Socket, Bright Tin Shell, Flash Gold, 3.1mm (0.122in) Clear Hole, Without Bracket&Boardlock | |
L77DA15SF179A | Amphenol Communications Solutions | Dsub, Machined Pin 7.5A, Straight Wire Wrap, Cnt Length=13mm (0.512in), Turns=3, 15 Socket, Bright Tin Shell, Flash Gold, 3.1mm (0.122in) Clear Hole |
Price & Stock for HF659/15SF-275
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
517-HF659/15SF
|
Mouser Electronics | Flat Cables 15C 28G RND BLK 275' .050" SHLD HAL-FREE RoHS: Compliant | 0 |
|
$800.9700 | Order Now |