Part Details for HF659/16SF by 3M Interconnect
Overview of HF659/16SF by 3M Interconnect
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HF659/16SF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99R8497
|
Newark | 80001241407 Hf659/16Sf=16/Cab/Gray/Rjfl/Shld/Hf/28Awg/Str/.050/275Ft Roll Rohs Compliant: Yes |3M HF659/16SF Min Qty: 9 Package Multiple: 275 Date Code: 0 Container: SPOOL | 0 |
|
$797.6600 / $845.8400 | Buy Now |
DISTI #
MF16R-5-ND
|
DigiKey | CBL RIBN 16COND 0.05 GRAY 5' Min Qty: 1 Lead time: 9 Weeks Container: Box | Temporarily Out of Stock |
|
$16.8374 / $29.4900 | Buy Now |
DISTI #
MF16R-100-ND
|
DigiKey | CBL RIBN 16COND 0.05 GRAY 100' Min Qty: 1 Lead time: 9 Weeks Container: Box | Temporarily Out of Stock |
|
$258.4950 / $345.9600 | Buy Now |
DISTI #
MF16R-50-ND
|
DigiKey | CBL RIBN 16COND 0.05 GRAY 50' Min Qty: 1 Lead time: 9 Weeks Container: Box | Temporarily Out of Stock |
|
$129.3468 / $201.3100 | Buy Now |
DISTI #
MF16R-275-ND
|
DigiKey | CBL RIBN 16COND 0.05 GRAY Min Qty: 2475 Lead time: 9 Weeks Container: Spool | Temporarily Out of Stock |
|
$3.3285 | Buy Now |
DISTI #
MF16R-25-ND
|
DigiKey | CBL RIBN 16COND 0.05 GRAY 25' Min Qty: 1 Lead time: 9 Weeks Container: Box | Temporarily Out of Stock |
|
$64.6999 / $113.8300 | Buy Now |
DISTI #
MF16R-10-ND
|
DigiKey | CBL RIBN 16COND 0.05 GRAY 10' Min Qty: 1 Lead time: 9 Weeks Container: Box | Temporarily Out of Stock |
|
$30.1683 / $53.3300 | Buy Now |
DISTI #
7000057339
|
Avnet Americas | Round Flat Cable 16Conductors 28AWG 83.82m Tin Plated Copper Dark Gray/Blue Edge 150V Roll - Cable Rools/Shrink Tubing (Alt: 7000057339) RoHS: Compliant Min Qty: 9 Package Multiple: 1 Container: Bulk | 0 |
|
$673.0815 / $760.8470 | Buy Now |