Part Details for HF601-40-12 by Yamaichi Electronics Co Ltd
Overview of HF601-40-12 by Yamaichi Electronics Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HF601-40-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2408-HF601-40-12TB-ND
|
DigiKey | CONN FFC VERT 40POS 0.5MM SMD Min Qty: 1 Lead time: 1 Weeks Container: Tape & Box (TB) MARKETPLACE PRODUCT |
50 In Stock |
|
$2.1100 / $2.5800 | Buy Now |
DISTI #
945-HF601-40-12
|
Mouser Electronics | FFC & FPC Connectors 40P VERTICAL MOUNT FFC/FPC CABLE LOCK RoHS: Compliant | 378 |
|
$1.0400 / $2.2100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks | 0 |
|
$0.6930 | Buy Now |