Part Details for HF447/26 100' by 3M Interconnect
Results Overview of HF447/26 100' by 3M Interconnect
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HF447/26 100'
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AC3113
|
Newark | Ribbon Cable, 26 Core, 30Awg, 150V, Cable Shielding:Unshielded, No. Of Conductors:26Conductor, Wi... more RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 1 Container: SPOOL | 6 |
|
$138.8400 | Buy Now |
DISTI #
3M156341-50-ND
|
DigiKey | CBL RIBN 26COND 0.025 GRAY 50' Min Qty: 1 Lead time: 3 Weeks Container: Box | Temporarily Out of Stock |
|
$83.0177 / $158.7200 | Buy Now |
DISTI #
3M156341-10-ND
|
DigiKey | CBL RIBN 26COND 0.025 GRAY 10' Min Qty: 1 Lead time: 3 Weeks Container: Box | Temporarily Out of Stock |
|
$18.8302 / $36.1000 | Buy Now |
DISTI #
3M156341-25-ND
|
DigiKey | CBL RIBN 26COND 0.025 GRAY 25' Min Qty: 1 Lead time: 3 Weeks Container: Box | Temporarily Out of Stock |
|
$43.8166 / $83.9100 | Buy Now |
DISTI #
3M156341-100-ND
|
DigiKey | CBL RIBN 26COND 0.025 GRAY 100' Min Qty: 1000 Lead time: 4 Weeks Container: Spool | Limited Supply - Call |
|
$1.6146 | Buy Now |
DISTI #
3M156341-1-ND
|
DigiKey | CBL RIBN 26COND 0.025 GRAY 1' Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$2.2590 / $4.3200 | Buy Now |
DISTI #
3M156341-5-ND
|
DigiKey | CBL RIBN 26COND 0.025 GRAY 5' Min Qty: 1 Lead time: 3 Weeks Container: Box | Temporarily Out of Stock |
|
$9.9427 / $19.0700 | Buy Now |
DISTI #
25AC3113
|
Avnet Americas | 3M?? HF447/26 100'=ULLSHF/26/CAB/TYP1/30AWG/SLD/.025/100' - Cable Rools/Shrink Tubing (Alt: 25AC311... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 2 Days Container: Bulk |
6 Partner Stock |
|
$227.7700 | Buy Now |
DISTI #
7100142066
|
Avnet Americas | 3M?? HF447/26 100'=ULLSHF/26/CAB/TYP1/30AWG/SLD/.025/100' - Bulk (Alt: 7100142066) Min Qty: 10 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$154.2209 / $167.0726 | Buy Now |
DISTI #
517-HF447/26-100
|
Mouser Electronics | Flat Cables 30AWG 26C .025IN 100FT SPOOL GRAY RoHS: Compliant | 0 |
|
$167.6500 / $170.7200 | Order Now |
Part Details for HF447/26 100'
HF447/26 100' CAD Models
HF447/26 100' Part Data Attributes
|
HF447/26 100'
3M Interconnect
Buy Now
|
Compare Parts:
HF447/26 100'
3M Interconnect
Select a part to compare: |
Samacsys Manufacturer | 3M |