Part Details for HF447/100 100' by 3M Interconnect
Overview of HF447/100 100' by 3M Interconnect
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HF447/100 100'
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AC3093
|
Newark | Ribbon Cable, 100 Core, 30Awg, 150V, Cable Shielding:Unshielded, No. Of Conductors:100Conductor, Wire Gauge:30Awg, Conductor Area Csa:-, Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Jacket Color:Gray, Voltage Rating:150Vrohs Compliant: Yes |3M HF447/100 100' Min Qty: 3 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$387.6300 / $518.7400 | Buy Now |
DISTI #
19-HF447/100100'-DS-ND
|
DigiKey | CBL RIBN 100COND 0.025 GRAY FOOT Min Qty: 1 Lead time: 4 Weeks Container: Digi-Spool®, Continuous Spool |
162 In Stock |
|
$5.4665 / $10.4900 | Buy Now |
DISTI #
3M156349-100-ND
|
DigiKey | CABLE RIBBON 100COND 0.025 GRAY Min Qty: 100 Lead time: 4 Weeks Container: Spool |
100 In Stock |
|
$7.2644 | Buy Now |
DISTI #
3M156349-10-ND
|
DigiKey | CBL RIBN 100COND 0.025 GRAY 10' Min Qty: 1 Lead time: 3 Weeks Container: Box | Temporarily Out of Stock |
|
$45.8340 / $87.5600 | Buy Now |
DISTI #
3M156349-1-ND
|
DigiKey | CBL RIBN 100COND 0.025 GRAY 1' Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$5.5006 / $10.5600 | Buy Now |
DISTI #
3M156349-25-ND
|
DigiKey | CBL RIBN 100COND 0.025 GRAY 25' Min Qty: 1 Lead time: 3 Weeks Container: Box | Temporarily Out of Stock |
|
$119.3074 / $207.8000 | Buy Now |
DISTI #
3M156349-5-ND
|
DigiKey | CBL RIBN 100COND 0.025 GRAY 5' Min Qty: 1 Lead time: 3 Weeks Container: Box | Temporarily Out of Stock |
|
$24.4988 / $47.1000 | Buy Now |
DISTI #
3M156349-50-ND
|
DigiKey | CBL RIBN 100COND 0.025 GRAY 50' Min Qty: 1 Lead time: 3 Weeks Container: Box | Temporarily Out of Stock |
|
$249.6132 / $393.3800 | Buy Now |
DISTI #
517-HF447/100-100
|
Mouser Electronics | Flat Cables 30AWG 100C .025IN 100FT SPOOL GRAY RoHS: Compliant | 2 |
|
$402.7100 | Buy Now |