There are no models available for this part yet.
Overview of HF41F/24-ZST by Xiamen Hongfa Electroacoustic Co.,Ltd.
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for HF41F/24-ZST by Xiamen Hongfa Electroacoustic Co.,Ltd.
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Future Electronics | Power Relay 24VDC 6A SPDT(28x5x15)mm THT RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 30 Weeks Container: Tube | 4000Tube |
|
$1.4500 | Buy Now | ||
DISTI #
HF41F/024-ZST
|
Maritex | 1909 |
|
$1.3840 / $1.8280 | Buy Now | ||
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 3200 |
|
$1.9300 / $2.0700 | Buy Now |
CAD Models for HF41F/24-ZST by Xiamen Hongfa Electroacoustic Co.,Ltd.
Part Data Attributes for HF41F/24-ZST by Xiamen Hongfa Electroacoustic Co.,Ltd.
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
XIAMEN HONGFA ELECTROACOUSTIC CO LTD
|
Reach Compliance Code
|
compliant
|
Body Breadth
|
5 mm
|
Body Height
|
15 mm
|
Body Length or Diameter
|
28 mm
|
Coil Current(DC)-Max
|
0.007 A
|
Coil Operate Voltage(DC)
|
18 V
|
Coil Power
|
170 mW
|
Coil Release Voltage(DC)
|
1.2 V
|
Coil Resistance
|
3390 Ω
|
Coil Voltage(DC)-Max
|
36 V
|
Coil Voltage-Nom
|
24 V
|
Coil/Input Supply Type
|
DC
|
Contact (AC) Max Power Rating R Load
|
1500VA@400VAC
|
Contact (AC) Max Rating R Load
|
6A@250VAC
|
Contact Current(AC)-Max
|
6 A
|
Contact Current(DC)-Max
|
6 A
|
Contact (DC) Max Power Rating R Load
|
180W@125VDC
|
Contact (DC) Max Rating R Load
|
6A@30VDC
|
Contact Resistance
|
100 mΩ
|
Contact Voltage(AC)-Max
|
400 V
|
Contact Voltage(DC)-Max
|
125 V
|
Contact/Output Supply Type
|
AC/DC
|
Electrical Life
|
30000 Cycle(s)
|
End Contact Material
|
Silver Tin Oxide
|
Input Switching Control Type
|
Random
|
Insulation Resistance
|
1000000000 Ω
|
Mounting Feature
|
THROUGH HOLE-STRAIGHT
|
Number of Terminals
|
5
|
Operate Time
|
8 ms
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Physical Dimension
|
28mm x 5mm x 15mm
|
Reference Standard
|
CQC; CUL; UL; VDE
|
Relay Action
|
MOMENTARY
|
Relay Form
|
1 FORM C
|
Relay Function
|
SPDT
|
Relay Type
|
POWER/SIGNAL RELAY
|
Release Time
|
4 ms
|
Sealing
|
PLASTIC SEALED
|
Surface Mount
|
NO
|
Terminal Length
|
0.004000508001016002 inch
|
Termination Type
|
SOLDER
|
Alternate Parts for HF41F/24-ZST
This table gives cross-reference parts and alternative options found for HF41F/24-ZST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HF41F/24-ZST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HF41F/24-Z8T | Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.007A (Coil), 36VDC (Coil), 170mW (Coil), 6A (Contact), 125VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Right Angle Mount, | Xiamen Hongfa Electroacoustic Co.,Ltd. | HF41F/24-ZST vs HF41F/24-Z8T |
HF41F/24-ZSTG | Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.007A (Coil), 36VDC (Coil), 170mW (Coil), 6A (Contact), 125VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount, | Xiamen Hongfa Electroacoustic Co.,Ltd. | HF41F/24-ZST vs HF41F/24-ZSTG |