Part Details for HF3FF/012-1HTF by Xiamen Hongfa Electroacoustic Co.,Ltd.
Overview of HF3FF/012-1HTF by Xiamen Hongfa Electroacoustic Co.,Ltd.
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HF3FF/012-1HTF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 12V 15A Normal Open:1A(SPST-Normal Open) Plugin,15.2x19mm Power Relays ROHS | 478 |
|
$0.2669 / $0.5217 | Buy Now |