Part Details for HF366A by Siemens
Overview of HF366A by Siemens
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HF366A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-HF366A-ND
|
DigiKey | HDSS FUS 3P 3W 600V 600A TYPE1 Min Qty: 1 Lead time: 3 Weeks Container: Box |
1 In Stock |
|
$4,990.6700 | Buy Now |
DISTI #
982-HF366A
|
Mouser Electronics | Disconnect Switches HDSS FUS 3P 3W 600V 600A TYPE1 | 0 |
|
$4,643.8700 | Order Now |
DISTI #
70821618
|
RS | 600A 3P 600V 3W FUSED HD TYPE 1 | Siemens HF366A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 1 |
|
$4,889.3600 / $5,040.5800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4,217.1800 / $4,399.9100 | Buy Now |