Part Details for HF365/37SF by 3M Interconnect
Overview of HF365/37SF by 3M Interconnect
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for HF365/37SF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99R8476
|
Newark | Flat Cable, 37 Conductor, 100Ft, 28Awg, 300V, Cable Shielding:Unshielded, No. Of Conductors:37Conductor, Wire Gauge:28Awg, Conductor Area Csa:-, Reel Length (Imperial):100Ft, Reel Length (Metric):30.48M, Jacket Color:Gray Rohs Compliant: Yes |3M HF365/37SF RoHS: Compliant Min Qty: 5 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$274.9400 | Buy Now |
DISTI #
MD37R-100-ND
|
DigiKey | CBL RIBN 37COND 0.05 GRAY 100' Min Qty: 100 Lead time: 4 Weeks Container: Spool |
500 In Stock |
|
$1.7629 / $2.6498 | Buy Now |
DISTI #
19-HF365/37SF-DS-ND
|
DigiKey | CBL RIBN 37COND FLAT 0.05 GRAY Min Qty: 1 Lead time: 4 Weeks Container: Digi-Spool®, Continuous Spool |
200 In Stock |
|
$2.6763 / $5.1600 | Buy Now |
DISTI #
MD37R-10-ND
|
DigiKey | CBL RIBN 37COND 0.05 GRAY 10' Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$23.2997 / $40.8800 | Buy Now |
DISTI #
MD37R-1-ND
|
DigiKey | CBL RIBN 37COND 0.05 GRAY 1' Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$3.4171 / $5.8800 | Buy Now |
DISTI #
MD37R-50-ND
|
DigiKey | CBL RIBN 37COND 0.05 GRAY 50' Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$94.9717 / $157.8100 | Buy Now |
DISTI #
MD37R-25-ND
|
DigiKey | CBL RIBN 37COND 0.05 GRAY 25' Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$49.6557 / $88.2400 | Buy Now |
DISTI #
MD37R-5-ND
|
DigiKey | CBL RIBN 37COND 0.05 GRAY 5' Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$12.9378 / $22.5900 | Buy Now |
DISTI #
7100039051
|
Avnet Americas | Flat Cable 37Conductors 28AWG 30.48m Tin Plated Copper Dark Gray/Blue Edge 300V Roll - Cable Rools/Shrink Tubing (Alt: 7100039051) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
RFQ |
Part Details for HF365/37SF
HF365/37SF CAD Models
HF365/37SF Part Data Attributes
|
HF365/37SF
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
HF365/37SF
3M Interconnect
CABLE 37COND RIBBON LT GRY 100FT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | unknown | |
Approvals | CUL; UL | |
Conductor Material | TINNED COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Jacket Material | POLYOLEFIN | |
MIL Conformance | NO | |
Number of Conductors | 37 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Voltage | 300 V | |
Shielding | NO | |
Stranding | 7X36 | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | FLAT CABLE |