Part Details for HF365/37 by 3M Interconnect
Overview of HF365/37 by 3M Interconnect
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for HF365/37
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99R8475
|
Newark | Flat Cable, 37 Conductor, 100Ft, 28Awg, 300V, Cable Shielding:Unshielded, No. Of Conductors:37Conductor, Wire Gauge:28Awg, Conductor Area Csa:-, Reel Length (Imperial):100Ft, Reel Length (Metric):30.48M, Jacket Color:Gray Rohs Compliant: Yes |3M HF365/37 (Alternate Part Number: 00051111951439 RoHS: Compliant Min Qty: 5 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$216.5700 | Buy Now |
DISTI #
HF365/37-ND
|
DigiKey | CBL RIBN 37COND 0.05 GRAY 100' Min Qty: 500 Lead time: 4 Weeks Container: Spool | Temporarily Out of Stock |
|
$2.1205 | Buy Now |
DISTI #
7000057374
|
Avnet Americas | Flat Cable 37Conductors 28AWG 30.48m Tin Plated Copper Dark Gray/Blue Edge 300V Roll - Cable Rools/Shrink Tubing (Alt: 7000057374) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
$141.0804 / $159.4763 | Buy Now |
|
Bristol Electronics | 17 |
|
RFQ | ||
|
Quest Components | 13 |
|
$3.7321 / $5.0892 | Buy Now |
Part Details for HF365/37
HF365/37 CAD Models
HF365/37 Part Data Attributes
|
HF365/37
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
HF365/37
3M Interconnect
Wire And Cable, 37 Conductor(s), 28AWG, 300V, Flat Cable, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Approvals | CUL; UL | |
Conductor Material | TINNED COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Jacket Material | POLYOLEFIN | |
MIL Conformance | NO | |
Number of Conductors | 37 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Voltage | 300 V | |
Shielding | NO | |
Stranding | 7X36 | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | FLAT CABLE |