Part Details for HF365/24 by 3M
Overview of HF365/24 by 3M
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HF365/24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70112840
|
RS | Cable, Round Conductor, Flat, 0.5" 28 AWG Strd, Halogen Free PO, 24 conductor | 3M HF365/24 RoHS: Compliant Min Qty: 5 Package Multiple: 100 Container: ft. Coil | 0 |
|
$120.4700 | RFQ |
DISTI #
70420253
|
RS | Cable, Multiconductor, Flat, 24 Rnd cond, 0.05" pitch, 28 AWG, 7x36, Halogen Free | 3M HF365/24 RoHS: Compliant Min Qty: 2 Package Multiple: 300 Container: ft. Coil | 0 |
|
$305.7800 | RFQ |
DISTI #
7000031324
|
Avnet Abacus | (Alt: 7000031324) RoHS: Compliant Min Qty: 2 Package Multiple: 2 Lead time: 5 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |