Part Details for HF365/16 by 3M Interconnect
Overview of HF365/16 by 3M Interconnect
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for HF365/16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC5235
|
Newark | Ribbon Cable, Hal Free, 16Way, 30.5M, Cable Shielding:Unscreened, No. Of Cores:16Core, Wire Gauge:28Awg, Conductor Area Csa:-, Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Jacket Colour:Grey, Cable Width:20.32Mm, No. Of Rohs Compliant: Yes |3M HF365/16 (Alternate Part Number: 00051111951217 RoHS: Compliant Min Qty: 1 Package Multiple: 30 Date Code: 0 Container: SPOOL | 23 |
|
$89.5200 / $110.9200 | Buy Now |
DISTI #
7000057363
|
Avnet Americas | Flat Cable 16Conductors 28AWG 91.44m Tin Plated Copper Dark Gray/Blue Edge 300V Roll - Cable Rools/Shrink Tubing (Alt: 7000057363) RoHS: Compliant Min Qty: 2 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
7000057361
|
Avnet Americas | Flat Cable 16Conductors 28AWG 91.44m Tin Plated Copper Dark Gray/Blue Edge 300V Roll (Alt: 7000057361) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 6 Weeks, 0 Days | 0 |
|
$63.3335 / $71.5918 | Buy Now |
Part Details for HF365/16
HF365/16 CAD Models
HF365/16 Part Data Attributes
|
HF365/16
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
HF365/16
3M Interconnect
Wire And Cable, 16 Conductor(s), 28AWG, 300V, Flat Cable, HALOGEN FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | 3M | |
Approvals | CUL; UL | |
Conductor Material | TINNED COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Jacket Material | POLYOLEFIN | |
MIL Conformance | NO | |
Number of Conductors | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Voltage | 300 V | |
Shielding | NO | |
Stranding | 7X36 | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | FLAT CABLE |