Part Details for HF365/14 by 3M Interconnect
Overview of HF365/14 by 3M Interconnect
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for HF365/14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC5234
|
Newark | Ribbon Cable, Hal Free, 14Way, 30.5M, Cable Shielding:Unscreened, No. Of Cores:14Core, Wire Gauge:28Awg, Conductor Area Csa:-, Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Jacket Colour:Grey, Cable Width:17.78Mm, No. Of Rohs Compliant: Yes |3M HF365/14 (Alternate Part Number: 00051111951149 Min Qty: 1 Package Multiple: 30 Date Code: 0 Container: SPOOL | 16 |
|
$76.8800 / $88.5700 | Buy Now |
DISTI #
HF365/14-ND
|
DigiKey | CBL RIBN 14COND 0.05 GRAY Min Qty: 1000 Lead time: 4 Weeks Container: Spool | Temporarily Out of Stock |
|
$0.7771 | Buy Now |
DISTI #
7000057358
|
Avnet Americas | 80001242991 HF365/14=14/CAB/TYP1/HF/28AWG/STR/.050/300FT ROL - Bulk (Alt: 7000057358) RoHS: Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$155.5885 / $177.0926 | Buy Now |
DISTI #
7000057356
|
Avnet Americas | 80001242991 HF365/14=14/CAB/TYP1/HF/28AWG/STR/.050/300FT ROL - Cable Rools/Shrink Tubing (Alt: 7000057356) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$57.1421 / $64.5931 | Buy Now |
Part Details for HF365/14
HF365/14 CAD Models
HF365/14 Part Data Attributes
|
HF365/14
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
HF365/14
3M Interconnect
Wire And Cable, 14 Conductor(s), 28AWG, 300V, Flat Cable, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | 3M | |
Approvals | CUL; UL | |
Conductor Material | TINNED COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Jacket Material | POLYOLEFIN | |
MIL Conformance | NO | |
Number of Conductors | 14 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Voltage | 300 V | |
Shielding | NO | |
Stranding | 7X36 | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | FLAT CABLE |