Part Details for HF365/04 100 by 3M Interconnect
Overview of HF365/04 100 by 3M Interconnect
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HF365/04 100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3M157986-100-ND
|
DigiKey | CBL RIBN 4COND 0.05 GRAY 100' Min Qty: 100 Lead time: 4 Weeks Container: Spool |
500 In Stock |
|
$0.2684 / $0.4893 | Buy Now |
DISTI #
19-HF365/04100-DS-ND
|
DigiKey | CBL RIBN 4COND FLAT 0.05 GRAY Min Qty: 1 Lead time: 4 Weeks Container: Digi-Spool®, Continuous Spool |
275 In Stock |
|
$0.4523 / $0.8700 | Buy Now |
DISTI #
3M157986-5-ND
|
DigiKey | CBL RIBN 4COND FLAT 0.05 GRAY 5' Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
9 In Stock |
|
$2.8185 / $4.8200 | Buy Now |
DISTI #
3M157986-25-ND
|
DigiKey | CBL RIBN 4COND 0.05 GRAY 25' Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.5378 / $18.3400 | Buy Now |
DISTI #
3M157986-50-ND
|
DigiKey | CBL RIBN 4COND 0.05 GRAY 50' Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.2226 / $33.6700 | Buy Now |
DISTI #
3M157986-10-ND
|
DigiKey | CBL RIBN 4COND 0.05 GRAY 10' Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.0515 / $8.6900 | Buy Now |
DISTI #
3M157986-1-ND
|
DigiKey | CBL RIBN 4COND FLAT 0.05 GRAY 1' Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6424 / $1.1000 | Buy Now |
DISTI #
MMM7100161878
|
Heilind Electronics | 7100161878 80001242827 04/CAB/TYP1/HF/28AWG/STR/.050/ | Americas - 0 in Stock |
|
$31.4454 / $34.0659 | Buy Now |