Part Details for HF363SCH by Siemens
Overview of HF363SCH by Siemens
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HF363SCH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-HF363SCH-ND
|
DigiKey | HDSS FUS 3P3W 600V 100A N4X C HI Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$11,253.1000 | Buy Now |
DISTI #
982-HF363SCH
|
Mouser Electronics | Disconnect Switches HDSS FUS 3P3W 600V 100A N4X C HIND | 0 |
|
$10,408.3000 | Order Now |
DISTI #
70821436
|
RS | 100A 3P 600V FUSED RECEPT SW TYPE 4X | Siemens HF363SCH RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$10,797.3500 / $11,365.6300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$15,136.6100 / $15,601.1400 | Buy Now |