Part Details for HF361S by Siemens
Overview of HF361S by Siemens
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HF361S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-HF361S-ND
|
DigiKey | HDSS FUS 3P3W 600V 30A N4X Min Qty: 1 Lead time: 4 Weeks Container: Box | Temporarily Out of Stock |
|
$2,361.5300 | Buy Now |
DISTI #
982-HF361S
|
Mouser Electronics | Disconnect Switches HDSS FUS 3P3W 600V 30A N4X | 0 |
|
$1,875.9700 | Order Now |
DISTI #
70240218
|
RS | 30A 3P 600V 3W Fused Hd Type 4X | Siemens HF361S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 1 |
|
$2,382.3100 / $2,455.9900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,833.7200 / $1,938.0200 | Buy Now |