Part Details for HF361RPV by Siemens
Overview of HF361RPV by Siemens
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HF361RPV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-HF361RPV-ND
|
DigiKey | HDSS FUS 3P3W 600V 30A N3R PV Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$688.0700 | Buy Now |
DISTI #
982-HF361RPV
|
Mouser Electronics | Disconnect Switches HDSS FUS 3P3W 600V 30A N3R PV | 0 |
|
$615.6300 / $645.3800 | Order Now |
DISTI #
70821174
|
RS | 30A 3P 600V DC PV 3W FUSED HD TYPE 3R | Siemens HF361RPV RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$625.4600 / $694.9500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$549.0700 / $581.1500 | Buy Now |
Part Details for HF361RPV
HF361RPV CAD Models
HF361RPV Part Data Attributes
|
HF361RPV
Siemens
Buy Now
|
Compare Parts:
HF361RPV
Siemens
|
Samacsys Manufacturer | SIEMENS |