There are no models available for this part yet.
Overview of HF361RG by Siemens
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for HF361RG by Siemens
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3473-HF361RG-ND
|
DigiKey | HDSS FUS 3P3W 600V 30A N3R G BAR Min Qty: 1 Lead time: 3 Weeks Container: Box | Temporarily Out of Stock |
|
$684.2800 | Buy Now | |
DISTI #
982-HF361RG
|
Mouser Electronics | Disconnect Switches HDSS FUS 3P3W 600V 30A N3R G BAR | 2 |
|
$604.2000 | Buy Now | |
DISTI #
70821172
|
RS | 30A 3P 600V 3W FUSED HD T3R W/GB | Siemens HF361RG RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$622.0100 / $691.1200 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$546.0500 / $577.9500 | Buy Now |
CAD Models for HF361RG by Siemens
Part Data Attributes for HF361RG by Siemens
HF361RG
Siemens
|
|
---|---|
Samacsys Manufacturer
|
SIEMENS
|
Want to compare parts?
-
HF361RGSiemensVS
-