HF33F/024-HSL3
Xiamen Hongfa Electroacoustic Co.,Ltd.
Description: Power/Signal Relay,

Overview of HF33F/024-HSL3 by Xiamen Hongfa Electroacoustic Co.,Ltd.

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for HF33F/024-HSL3 by Xiamen Hongfa Electroacoustic Co.,Ltd.

Part # Manufacturer Description Stock Price Buy
CHIPMALL.COM LIMITED 24V 10A Normal Open:1A(SPST-Normal Open) Plugin,10.2x20.5mm Power Relays ROHS 150
  • 5 $0.8609
  • 50 $0.6136
  • 150 $0.5322
  • 500 $0.4825
  • 2,500 $0.4584
$0.4584 / $0.8609 Buy Now

CAD Models for HF33F/024-HSL3 by Xiamen Hongfa Electroacoustic Co.,Ltd.
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HF33F/024-HSL3 by Xiamen Hongfa Electroacoustic Co.,Ltd.

HF33F/024-HSL3
Xiamen Hongfa Electroacoustic Co.,Ltd.
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
XIAMEN HONGFA ELECTROACOUSTIC CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
JESD-609 Code
e4
Relay Type
POWER/SIGNAL RELAY
Terminal Finish
GOLD
Want to compare parts?
  1. HF33F/024-HSL3
    Xiamen Hongfa Electroacoustic Co.,Ltd.
    Power/Signal Relay,
    VS

Related Parts for HF33F/024-HSL3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HF33F/024-HSL3 by Xiamen Hongfa Electroacoustic Co.,Ltd..
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HF33F/024-HSL3 by Xiamen Hongfa Electroacoustic Co.,Ltd.

Select Manufacturer
Which Manufacturer of HF33F/024-HSL3 would you like to use for your alert(s)?
  • Please alert me when HF33F/024-HSL3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HF33F/024-HSL3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HF33F/024-HSL3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HF33F/024-HSL3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HF33F/024-HSL3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HF33F/024-HSL3 by Xiamen Hongfa Electroacoustic Co.,Ltd.

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: