Part Details for HF33F/012-HSL3F by Xiamen Hongfa Electroacoustic Co.,Ltd.
Overview of HF33F/012-HSL3F by Xiamen Hongfa Electroacoustic Co.,Ltd.
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HF33F/012-HSL3F
HF33F/012-HSL3F CAD Models
HF33F/012-HSL3F Part Data Attributes:
|
HF33F/012-HSL3F
Xiamen Hongfa Electroacoustic Co.,Ltd.
Buy Now
Datasheet
|
Compare Parts:
HF33F/012-HSL3F
Xiamen Hongfa Electroacoustic Co.,Ltd.
Power/Signal Relay,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XIAMEN HONGFA ELECTROACOUSTIC CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
JESD-609 Code | e4 | |
Relay Type | POWER/SIGNAL RELAY | |
Terminal Finish | GOLD |