Part Details for HF32FA-T/012-HSL2(257) by Xiamen Hongfa Electroacoustic Co.,Ltd.
Overview of HF32FA-T/012-HSL2(257) by Xiamen Hongfa Electroacoustic Co.,Ltd.
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HF32FA-T/012-HSL2(257)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | Series HF32FA-T 12VDC 1formA Plastic Sealed & Gold Plated Submin Power Relay RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Container: Box | 400Box |
|
$0.5200 / $0.6250 | Buy Now |
|
Onlinecomponents.com | Relay - 12Vdc - SPST-NO - 5A @ 250Vac/3A @ 30Vdc RoHS: Compliant |
3000 In Stock |
|
$0.4990 / $7.5900 | Buy Now |
|
Master Electronics | Relay - 12Vdc - SPST-NO - 5A @ 250Vac/3A @ 30Vdc RoHS: Compliant |
3000 In Stock |
|
$0.4990 / $7.5900 | Buy Now |